The Nichicon LGN2D561MELY40 is a radial aluminum electrolytic capacitor with a capacitance of 560uF. It has a diameter of 20mm and a height of 40mm. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of 3000°C, but the latter is likely an error and should be disregarded. It has a leakage current of 1mA and is RoHS compliant. The capacitor is packaged in bulk and is available in quantities of 250.
Nichicon LGN2D561MELY40 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 0.787inch |
| Lead Pitch | 10mm |
| Leakage Current | 1mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2D561MELY40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.