High-performance aluminum electrolytic capacitor with 560µF capacitance and 200V voltage rating. Features a 20% tolerance, 1.6A ripple current capability, and a 3000-hour life at 105°C. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Dimensions are 22mm diameter by 35mm height, with a leakage current of 1mA. RoHS compliant and suitable for general-purpose applications.
Nichicon LGN2D561MELZ35 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 10mm |
| Leakage Current | 1mA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.6A |
| Ripple Current (AC) | 1.6A |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2D561MELZ35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.