The Nichicon LGN2E331MELA25 is a 330uF aluminum electrolytic capacitor with a 20% tolerance and a 250V voltage rating. It features a radial package with a 25mm diameter and a 25mm length. The capacitor is designed for general-purpose applications and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in bulk packaging with a quantity of 250 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGN2E331MELA25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 10mm |
| Leakage Current | 860uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2E331MELA25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.