The Nichicon LGN2E331MELZ30 is a 330uF aluminum electrolytic capacitor with a 250V voltage rating. It features a radial package with a 22mm diameter and 30mm length. The capacitor has a 20% tolerance and is rated for 1.2A ripple current. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor is available in bulk packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 10mm |
| Leakage Current | 860uA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |