Aluminum electrolytic capacitor, 100µF capacitance, 400V DC rated voltage, 20% tolerance. Features a 10mm lead pitch, 22mm diameter, and 25mm height with snap-in termination for through-hole mounting. Offers a ripple current of 680mA at 120Hz, 600µA leakage current, and a dissipation factor of 0.15%. Rated for 2000 hours at 105°C, with a minimum operating temperature of -25°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGN2G101MELZ25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 600uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Series | LGN |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2G101MELZ25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.