The LGN2G121MELY35 is a 120uF aluminum electrolytic capacitor with a voltage rating of 400V. It features a radial package with a diameter of 20mm and a height of 35mm. The capacitor has a tolerance of 20% and a maximum operating temperature of 105°C. It is RoHS compliant and available in a bulk packaging quantity of 250. The capacitor is suitable for general-purpose applications and has a life expectancy of 2000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 10mm |
| Leakage Current | 650uA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 730mA |
| RoHS Compliant | Yes |
| Series | LGN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |