Aluminum electrolytic capacitor with 150µF capacitance and 400V DC rating. Features 20% tolerance, 850mA ripple current, and a maximum operating temperature of 105°C. Snap-in termination with a 10mm lead pitch, housed in a 20mm diameter by 40mm height radial package. Designed for general purpose applications with a rated life of 2000 hours.
Nichicon LGN2G151MELY40 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 730uA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | LGN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2G151MELY40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.