Aluminum electrolytic capacitor, 270µF capacitance, 400V DC rated voltage, 20% tolerance. Features a 30mm diameter, 30mm height, and 10mm lead pitch for through-hole mounting. Rated for 1.22A ripple current and 1220mA at 105°C with a 2000-hour life. Snap-in termination, general purpose, lead-free, and RoHS compliant.
Nichicon LGN2G271MELB30 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 980uA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.22A |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2G271MELB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.