The Nichicon LGN2G471MHLB45 is a 470uF aluminum electrolytic capacitor rated for 400VDC with a 20% tolerance. It features a snap-in termination style and a cylindrical can construction. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is designed for through-hole mounting and has a terminal pitch of 10mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1680mA |
| Leakage Current | 1300@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |