The Nichicon LGN2G680MELY25 is a 68uF aluminum electrolytic capacitor with a radial package, 20mm diameter, and 25mm length. It has a maximum operating temperature of 105°C and a minimum operating temperature of 3000°C, indicating a high-temperature range. The capacitor is RoHS compliant and features a general-purpose design with a leakage current of 490uA and a ripple current of 490mA. It is available in a bulk packaging quantity of 250 units.
Nichicon LGN2G680MELY25 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.787inch |
| Lead Pitch | 10mm |
| Leakage Current | 490uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2G680MELY25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.