The Nichicon LGN2G681MELC45 is a 680uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 400V. It features a radial package with a diameter of 35mm and a height of 45mm. The capacitor is designed for general-purpose use and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in a package quantity of 200 in bulk packaging.
Nichicon LGN2G681MELC45 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.56mA |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.12A |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2G681MELC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.