Aluminum electrolytic capacitor with 100µF capacitance and 500V DC rated voltage, featuring 20% tolerance. This standard radial capacitor offers a 650mA ripple current capability and a lifespan of 3000 hours at 105°C. Designed for through-hole PCB mounting, it has a 10mm lead pitch and 25mm diameter with a 30mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGN2H101MELA30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 670uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | LGN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2H101MELA30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.