Aluminum electrolytic capacitor, 100µF capacitance, 500V DC rated voltage, 20% tolerance. Features snap-in termination, 10mm lead pitch, and 650mA ripple current capability. Operates from -25°C to 105°C with a 3000-hour life expectancy at rated conditions. Cylindrical construction with 30mm diameter and 25mm height, suitable for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGN2H101MELB25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 670uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2H101MELB25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.