Aluminum electrolytic capacitor, 100µF capacitance, 500V DC rated voltage, 20% tolerance. Features a radial, cylindrical package with 22mm diameter and 40mm height. Offers 650mA ripple current, 3000-hour life at 105°C, and 670µA leakage current. Designed for through-hole PCB mounting with 10mm lead pitch and 0.8mm lead diameter.
Nichicon LGN2H101MELZ40 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 670uA |
| Length | 40mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2H101MELZ40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.