Aluminum electrolytic capacitor, 120µF capacitance, 500V DC rated voltage, and 20% tolerance. Features a 680mA ripple current capability, 3000-hour life at 105°C, and a leakage current of 730µA. Cylindrical construction with snap-in termination, measuring 25mm in diameter and 35mm in height. Designed for through-hole PCB mounting with a 10mm lead pitch.
Sign in to ask questions about the Nichicon LGN2H121MELA35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGN2H121MELA35 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 730uA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Series | LGN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2H121MELA35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.