Aluminum electrolytic capacitor, 120µF capacitance, 500V DC rated voltage, and 20% tolerance. Features a 30mm diameter and 30mm height cylindrical construction with snap-in termination and 10mm lead pitch. Offers a ripple current of 680mA, leakage current of 730µA, and a life expectancy of 3000 hours at 105°C. Operates within a temperature range of -25°C to 105°C, suitable for through-hole PCB mounting.
Nichicon LGN2H121MELB30 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 730uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2H121MELB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.