Aluminum electrolytic capacitor, 120µF capacitance, 500V DC rated voltage, and 20% tolerance. Features a 680mA ripple current rating and a 3000-hour life at 105°C. Cylindrical construction with snap-in termination, measuring 22mm in diameter and 45mm in height. Through-hole mounting with a 10mm lead pitch.
Nichicon LGN2H121MELZ45 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 730uA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 680mA |
| RoHS Compliant | Yes |
| Series | LGN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2H121MELZ45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.