Aluminum electrolytic capacitor with 150µF capacitance and 500V DC rated voltage. Features 20% tolerance, 750mA ripple current, and a 3000-hour life at 105°C. This through-hole component has a cylindrical construction with snap-in termination, measuring 25mm in diameter and 45mm in height. Operating temperature range is -25°C to 105°C.
Sign in to ask questions about the Nichicon LGN2H151MELA45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGN2H151MELA45 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 820uA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2H151MELA45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.