Aluminum electrolytic capacitor with 150µF capacitance and 500V DC rated voltage, featuring 20% tolerance. This standard radial component offers a 750mA ripple current capability and a long operational life of 3000 hours at 105°C. Designed for through-hole PCB mounting, it has a 10mm lead pitch and 35mm diameter by 25mm height cylindrical construction with snap-in termination.
Nichicon LGN2H151MELC25 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 820uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | LGN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2H151MELC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.