Aluminum electrolytic capacitor, 150µF capacitance, 500V DC rated voltage, and 20% tolerance. Features a 750mA ripple current capability and a 3000-hour life at 105°C maximum operating temperature. Cylindrical construction with snap-in termination, measuring 22mm in diameter and 50mm in length. Through-hole mounting for PCB applications.
Sign in to ask questions about the Nichicon LGN2H151MELZ50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGN2H151MELZ50 technical specifications.
| Capacitance | 150uF |
| Construction | Cylindrical |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 820uA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2H151MELZ50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.