Aluminum electrolytic capacitor with 180µF capacitance and 500V DC rated voltage, featuring 20% tolerance. This cylindrical, through-hole mount component has a 10mm lead pitch and 30mm diameter, with a 35mm height. Designed for 3000 hours of life at 105°C, it offers a 900mA ripple current and 900µA leakage current. Termination is snap-in, and it is supplied in bulk packaging.
Nichicon LGN2H181MELB35 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 900uA |
| Length | 35mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2H181MELB35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.