Aluminum electrolytic capacitor, 180µF capacitance, 500V DC rated voltage, 20% tolerance. Features 900mA ripple current, 900µA leakage current, and 3000-hour life at 105°C. Cylindrical construction with 35mm diameter and 30mm height, snap-in termination with 10mm lead pitch. Through-hole mounting for PCB applications, operating temperature range of -25°C to 105°C.
Nichicon LGN2H181MELC30 technical specifications.
| Capacitance | 180uF |
| Construction | Cylindrical |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.378inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 900uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2H181MELC30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.