Aluminum electrolytic capacitor, 220µF capacitance, 500V DC rated voltage, and 20% tolerance. Features a 30mm diameter, 45mm height, and 10mm lead pitch with snap-in termination. Operates from -25°C to 105°C with a ripple current of 1.02A and a life expectancy of 3000 hours. Through-hole mounting for PCB applications.
Nichicon LGN2H221MELB45 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 990uA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.02A |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2H221MELB45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.