Aluminum electrolytic capacitor with 270µF capacitance and 500V DC rated voltage, featuring 20% tolerance. This cylindrical, through-hole component has a 30mm diameter, 50mm height, and 10mm lead pitch, with snap-in terminations. It offers a ripple current of 1.12A, leakage current of 1.1mA, and a rated life of 3000 hours at 105°C. Operating temperature range is -25°C to 105°C, with RoHS compliance.
Sign in to ask questions about the Nichicon LGN2H271MELB50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGN2H271MELB50 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.1mA |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.12A |
| RoHS Compliant | Yes |
| Series | LGN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2H271MELB50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.