Aluminum electrolytic capacitor with 330µF capacitance and 500V DC rated voltage, featuring 20% tolerance. This cylindrical, through-hole component has a 10mm lead pitch and snap-in termination, measuring 35mm in diameter and 45mm in height. It offers a ripple current of 1.25A, leakage current of 1.21mA, and a rated life of 3000 hours at 105°C.
Nichicon LGN2H331MELC45 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.21mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.25A |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2H331MELC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.