Standard aluminum electrolytic capacitor with 56µF capacitance and 500V DC rated voltage, featuring 20% tolerance. This cylindrical, radial component offers a 10mm lead pitch and 0.8mm lead diameter for through-hole PCB mounting. Rated for 470mA ripple current and 3000 hours of life at 105°C, it operates from -25°C to 105°C with a leakage current of 500µA. Termination is snap-in, and it is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGN2H560MELZ25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 500uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 470mA |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2H560MELZ25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.