Aluminum electrolytic capacitor, 68µF capacitance, 500V DC rated voltage, 20% tolerance. Features a radial package with a 25mm diameter and 25mm height, 10mm lead pitch, and 0.8mm lead diameter. Offers 520mA ripple current, 550µA leakage current, and a lifespan of 3000 hours at 105°C. Through-hole PCB mountable with a minimum operating temperature of -25°C.
Nichicon LGN2H680MELA25 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 550uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 520mA |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2H680MELA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.