Aluminum electrolytic capacitor with 68µF capacitance and 500V voltage rating. Features 20% tolerance, 520mA ripple current, and 3000-hour life at 105°C. Snap-in termination, radial package, 22mm diameter, 30mm height, and 10mm lead pitch. Through-hole mounting for PCB applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGN2H680MELZ30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGN2H680MELZ30 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 550uA |
| Length | 30mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 520mA |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2H680MELZ30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.