The Nichicon LGN2P102MELC30 is a 1mF radial aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a leakage current of 1.4mA and a ripple current of 2.33A. The capacitor is RoHS compliant and has a tolerance of 20%. It is packaged in bulk with 200 units per package and has a diameter of 35mm and a height of 30mm.
Nichicon LGN2P102MELC30 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.4mA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.33A |
| RoHS Compliant | Yes |
| Series | LGN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2P102MELC30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.