The LGN2P221MELY25 is a 220uF radial aluminum electrolytic capacitor with a voltage rating of 220V. It features a general purpose design and is suitable for a variety of applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of 3000°C, although it is unclear if this is a typo and the actual minimum temperature is a more reasonable value. It is RoHS compliant and has a tolerance of 20%. The capacitor is available in a bulk packaging option with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGN2P221MELY25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.787inch |
| Lead Pitch | 10mm |
| Leakage Current | 660uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 980mA |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2P221MELY25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.