This aluminum electrolytic capacitor has a capacitance of 330uF with a tolerance of 20% and a voltage rating of 220V. It is designed for general purpose applications and has a maximum operating temperature of 105°C. The capacitor is available in a radial package with a diameter of 22mm and a height of 25mm. It is mounted through a hole and has a seated height of 0.866inch. The capacitor is RoHS compliant and has a leakage current of 800uA.
Nichicon LGN2P331MELZ25 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 10mm |
| Leakage Current | 800uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.26A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2P331MELZ25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.