The Nichicon LGN2P471MELZ35 is a 470uF aluminum electrolytic capacitor with a 20% tolerance and a 220V voltage rating. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and has a leakage current of 960uA. It is RoHS compliant and available in bulk packaging with 250 units per package.
Nichicon LGN2P471MELZ35 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 10mm |
| Leakage Current | 960uA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.48A |
| RoHS Compliant | Yes |
| Series | LGN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2P471MELZ35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.