This 220VDC electrolytic capacitor has a capacitance of 560uF with a 20% tolerance. It can withstand a ripple current of 1610 and has a leakage current of 1050 at 5 minutes. The capacitor is rated for a lifetime of 2000 hours and operates between -40°C and 105°C. It is constructed with an aluminum cylindrical can and has a snap-in termination style with a 10mm terminal pitch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 560uF |
| Voltage | 220VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 220VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1610mA |
| Leakage Current | 1050@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |