This 22mm radial aluminum electrolytic capacitor has a capacitance of 680uF with a tolerance of 20% and a voltage rating of 220V. It is designed for general purpose applications and is available in a bulk packaging quantity of 250. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is through-hole mounted and has a lead pitch of 10mm.
Nichicon LGN2P681MELZ45 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.16mA |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.78A |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 220V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2P681MELZ45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.