The LGN2P821MELB35 is a 820uF aluminum electrolytic capacitor with a voltage rating of 220V. It features a radial package with a diameter of 30mm and a height of 35mm. The capacitor is designed for general-purpose use and has a leakage current of 1.27mA. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor is available in bulk packaging with a quantity of 200 per package.
Nichicon LGN2P821MELB35 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.27mA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.93A |
| RoHS Compliant | Yes |
| Series | LGN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2P821MELB35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.