Nichicon's LGN2P821MELC25 is a radial aluminum electrolytic capacitor with a capacitance of 820uF, a tolerance of 20%, and a voltage rating of 220V. It has a maximum operating temperature of 105°C and a minimum operating temperature of 3000°C, but it is not radiation hardened. The capacitor is available in a bulk package with 200 units per package and is RoHS compliant. It measures 35mm in diameter and 25mm in length, with a seated height of 1.378inch. The capacitor has a leakage current of 1.27mA and a ripple current of 1.93A.
Nichicon LGN2P821MELC25 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.27mA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.93A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2P821MELC25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.