The LGN2P821MELZ50 is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 220V. It has a tolerance of 20% and is designed for general-purpose use. The capacitor is available in a radial package with a diameter of 22mm and a height of 50mm. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGN2P821MELZ50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.27mA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.93A |
| RoHS Compliant | Yes |
| Series | LGN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 220V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2P821MELZ50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.