Nichicon's LGN2V181MELA25 is a 180uF radial through hole capacitor with a 20% tolerance and a voltage rating of 350V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor has a leakage current of 750uA and a ripple current of 900mA. It is RoHS compliant and available in a bulk packaging quantity of 250.
Sign in to ask questions about the Nichicon LGN2V181MELA25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGN2V181MELA25 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 10mm |
| Leakage Current | 750uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | LGN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2V181MELA25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.