Nichicon's LGN2V391MELB35 is a radial aluminum electrolytic capacitor with a capacitance of 390uF and a voltage rating of 350V. It has a tolerance of 20% and a lifespan of 2000 hours. The capacitor is designed for general-purpose use and is available in a bulk packaging quantity of 200 units. It is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C.
Nichicon LGN2V391MELB35 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.1mA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | LGN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2V391MELB35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.