This aluminum electrolytic capacitor has a capacitance of 680uF and a voltage rating of 350V with a tolerance of 20%. It is designed for general purpose use and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is packaged in a radial case with a diameter of 30mm and a height of 50mm, and is available in bulk quantities of 200.
Nichicon LGN2V681MELB50 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.46mA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2V681MELB50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.