Aluminum electrolytic capacitor with 150µF capacitance and 450V DC rated voltage, featuring 20% tolerance. This general-purpose, cylindrical component offers a 790mA ripple current at 120Hz and a leakage current of 770µA. Designed for through-hole PCB mounting, it has a 10mm lead pitch and snap-in termination. Operating from -25°C to 105°C, it provides 2000 hours of life at rated conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGN2W151MELA30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 25mm |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 770uA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 790mA |
| RoHS Compliant | Yes |
| Series | LGN |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2W151MELA30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.