Aluminum electrolytic capacitor with 150µF capacitance and 450V DC voltage rating. Features 20% tolerance, 790mA ripple current, and a maximum operating temperature of 105°C. This general-purpose, through-hole component has a snap-in termination, 10mm lead pitch, and dimensions of 20mm diameter by 45mm height. It offers a 2000-hour life expectancy and is supplied in bulk packaging.
Nichicon LGN2W151MELY45 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 770uA |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 790mA |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2W151MELY45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.