Aluminum electrolytic capacitor with 150µF capacitance and 450V DC rating. Features 20% tolerance, 790mA ripple current, and a 2000-hour life at 105°C. Radial package with 10mm lead pitch, 22mm diameter, and 40mm height. Snap-in termination for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGN2W151MELZ40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 10mm |
| Leakage Current | 770uA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 790mA |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2W151MELZ40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.