The LGN2W151MHLB25 is a 150uF aluminum electrolytic capacitor with a 450V voltage rating and 20% tolerance. It has a diameter of 30mm and a length of 25mm, and is designed for through hole mounting. The capacitor operates over a temperature range of -25°C to 105°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| RoHS Compliant | No |
| Series | LGN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |