Nichicon's LGN2W331MELB30 is a 330uF aluminum electrolytic capacitor with a 450V voltage rating, suitable for general purpose applications. It has a radial package with a maximum seated height of 1.26 inches and a lead pitch of 0.394 inches. The capacitor operates within a temperature range of -25°C to 105°C and has a tolerance of 20%. It is available in bulk packaging with 200 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.38A |
| Series | GN |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |