Aluminum electrolytic capacitor with 330µF capacitance and 450V DC voltage rating. Features 20% tolerance, 1.38A ripple current, and 1.15mA leakage current. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates from -25°C to 105°C with a rated life of 2000 hours. Dimensions are 35mm diameter and 35mm height, packaged in bulk.
Nichicon LGN2W331MELC35 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.15mA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.38A |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2W331MELC35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.