The Nichicon LGN2W391MELC40 is a 390uF aluminum electrolytic capacitor with a 450V voltage rating. It has a radial package and a through-hole mount. The capacitor operates within a temperature range of -25°C to 105°C and is RoHS compliant. It features a general-purpose design with a 20% tolerance and a maximum ripple current of 1.61A.
Nichicon LGN2W391MELC40 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.25mA |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.61A |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2W391MELC40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.