Aluminum electrolytic capacitor with 560µF capacitance and 450V voltage rating. Features 20% tolerance, 1.99A ripple current, and 1.5mA leakage current. Designed for through-hole mounting with a 10mm lead pitch, this general-purpose component has a 35mm diameter and 50mm height, with a maximum operating temperature of 105°C. It offers a lifespan of 2000 hours and is supplied in bulk packaging.
Nichicon LGN2W561MELC50 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.5mA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.99A |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2W561MELC50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.