Aluminum electrolytic capacitor with 68µF capacitance and 450V DC rating. Features 20% tolerance, 500mA ripple current, and 520µA leakage current. Designed for through-hole mounting with snap-in termination, measuring 20mm in diameter and 25mm in height. Operates from -25°C to 105°C with a 2000-hour life expectancy. Lead-free and RoHS compliant, supplied in bulk packaging.
Nichicon LGN2W680MELY25 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 520uA |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2W680MELY25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.