This 82uF aluminum electrolytic capacitor has a voltage rating of 450V and a tolerance of 20%. It is designed for general-purpose use and is available in a radial package with a diameter of 20mm and a height of 30mm. The capacitor is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is suitable for use in a variety of applications, including audio and power supplies.
Nichicon LGN2W820MELY30 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 20mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 10mm |
| Leakage Current | 570uA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGN2W820MELY30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.